RDE5C1H152J0M1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 238
Unit Price: $4.36000
Datasheet

Upgrade


Murata Electronics
In Stock: 12
Unit Price: $4.52000
Datasheet

Direct


TDK
In Stock: 990
Unit Price: $2.55000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.96750
Datasheet

Similar


WEC
In Stock: 2,000
Unit Price: $4.36000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.96750
Datasheet
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H152J0M1H03A

DigiKey Part Number
490-8978-1-ND - Cut Tape (CT)
490-8978-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H152J0M1H03A
Description
CAP CER 1500PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H152J0M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H152J0K1H03BMurata Electronics238490-8648-ND$4.36000Direct
RDE5C2A152J0M1H03AMurata Electronics12490-9074-1-ND$4.52000Upgrade
FK28C0G1H152JN000TDK990445-FK28C0G1H152JN000-ND$2.55000Direct
K152J15C0GF5UH5Vishay Beyschlag/Draloric/BC Components0K152J15C0GF5UH5-ND$0.96750Direct
C322C152J5G5TAWEC2,0002266-C322C152J5G5TA-ND$4.36000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.70500$27.05
50$2.03080$101.54
100$1.82270$182.27
500$1.47248$736.24
1,000$1.36428$1,364.28
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.23878$2,477.56
4,000$1.16760$4,670.40
6,000$1.13194$6,791.64
10,000$1.09243$10,924.30
14,000$1.06934$14,970.76
20,000$1.04712$20,942.40
Manufacturers Standard Package