
FK28C0G1H152JN000 | |
|---|---|
DigiKey Part Number | 445-FK28C0G1H152JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK28C0G1H152JN000 |
Description | CAP CER 1500PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28C0G1H152JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G1H152JNT06 | TDK | 6,068 | 445-173480-1-ND | $2.22000 | Direct |
| FG28C0G2A152JNT00 | TDK | 0 | FG28C0G2A152JNT00-ND | $0.73960 | Upgrade |
| FG28C0G2A152JNT06 | TDK | 1,764 | 445-173529-1-ND | $2.63000 | Upgrade |
| FG28C0G2E152JNT00 | TDK | 0 | FG28C0G2E152JNT00-ND | $0.89334 | Upgrade |
| FK18C0G1H152JN020 | TDK | 230 | 445-4785-ND | $2.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.48800 | $14.88 |
| 50 | $1.08360 | $54.18 |
| 100 | $0.95940 | $95.94 |
| 500 | $0.75144 | $375.72 |
| 1,000 | $0.68707 | $687.07 |
| 2,500 | $0.61934 | $1,548.35 |
| 5,000 | $0.57853 | $2,892.65 |

