
RDE5C1H152J0K1H03B | |
|---|---|
DigiKey Part Number | 490-8648-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H152J0K1H03B |
Description | CAP CER 1500PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H152J0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A152J0M1H03A | Murata Electronics | 12 | 490-9074-1-ND | $4.52000 | Upgrade |
| RDE5C1H152J0P1H03B | Murata Electronics | 989 | 490-8649-ND | $4.28000 | Similar |
| FK28C0G1H152JN000 | TDK | 990 | 445-FK28C0G1H152JN000-ND | $2.55000 | Direct |
| C322C152J5G5TA | WEC | 2,000 | 2266-C322C152J5G5TA-ND | $4.36000 | Similar |
| FK18C0G1H152JN020 | TDK | 230 | 445-4785-ND | $2.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.63900 | $26.39 |
| 50 | $1.97980 | $98.99 |
| 100 | $1.77750 | $177.75 |
| 500 | $1.43630 | $718.15 |
| 1,000 | $1.33081 | $1,330.81 |
| 2,500 | $1.21951 | $3,048.78 |
| 5,000 | $1.15242 | $5,762.10 |

