Direct
Direct
Upgrade
Upgrade
Parametric Equivalent

RCE5C1H330J0M1H03A | |
|---|---|
DigiKey Part Number | 490-7369-1-ND - Cut Tape (CT) 490-7369-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H330J0M1H03A |
Description | CAP CER 33PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H330J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.35800 | $23.58 |
| 50 | $1.76060 | $88.03 |
| 100 | $1.57790 | $157.79 |
| 500 | $1.26914 | $634.57 |
| 1,000 | $1.17368 | $1,173.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.11706 | $2,234.12 |
| 4,000 | $1.05118 | $4,204.72 |
| 6,000 | $1.01820 | $6,109.20 |
| 10,000 | $0.98163 | $9,816.30 |
| 14,000 | $0.96026 | $13,443.64 |
| 20,000 | $0.93970 | $18,794.00 |
| 24,000 | $0.92996 | $22,319.04 |
| 48,000 | $0.89715 | $43,063.20 |
| 50,000 | $0.89541 | $44,770.50 |


