
RCE5C1H330J0K1H03B | |
|---|---|
DigiKey Part Number  | 490-12845-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RCE5C1H330J0K1H03B  | 
Description  | CAP CER 33PF 50V NP0 RADIAL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RCE5C1H330J0K1H03B Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.142" L x 0.098" W (3.60mm x 2.50mm)  | |
Height - Seated (Max)  | 0.138" (3.50mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Lead Style  | Formed Leads  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.92000 | $3.92 | 
| 10 | $2.39900 | $23.99 | 
| 50 | $1.79480 | $89.74 | 
| 100 | $1.60800 | $160.80 | 
| 500 | $1.20436 | $602.18 | 
| 1,000 | $1.17801 | $1,178.01 | 
| 2,500 | $1.09314 | $2,732.85 | 
| 5,000 | $1.03133 | $5,156.65 | 

