
LQH66SN330M03L | |
---|---|
DigiKey Part Number | 490-12059-2-ND - Tape & Reel (TR) 490-12059-1-ND - Cut Tape (CT) 490-12059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH66SN330M03L |
Description | FIXED IND 33UH 860MA 196MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 860 mA 196mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH66SN330M03L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 196mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 80°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2525 (6363 Metric) | |
Size / Dimension | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $10.62197 | $3,717.69 |