LQH31MN6R8K03L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 0
Unit Price: $1.63062
Datasheet

Similar


Würth Elektronik
In Stock: 920
Unit Price: $9.52000
Datasheet

Similar


Bourns Inc.
In Stock: 1,285
Unit Price: $3.04000
Datasheet
LQH31 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH31MN6R8K03L

DigiKey Part Number
490-16852-2-ND - Tape & Reel (TR)
490-16852-1-ND - Cut Tape (CT)
490-16852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH31MN6R8K03L
Description
FIXED IND 6.8UH 110MA 2.6OHM SMD
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 110 mA 2.6Ohm Max 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH31MN6R8K03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.6Ohm Max
Q @ Freq
35 @ 8MHz
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes