744040z2zzz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744040z2zzz
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

74404032068

DigiKey Part Number
732-5496-2-ND - Tape & Reel (TR)
732-5496-1-ND - Cut Tape (CT)
732-5496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404032068
Description
FIXED IND 6.8UH 1.16A 120MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.16 A 120mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404032068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
940mA
Shielding
Shielded
DC Resistance (DCR)
120mOhm
Q @ Freq
-
Frequency - Self Resonant
42MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.52000$9.52
50$8.03860$401.93
250$7.44736$1,861.84
500$6.67554$3,337.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.85517$9,710.34
Manufacturers Standard Package