
CMH322522-6R8KL | |
|---|---|
DigiKey Part Number | 118-CMH322522-6R8KLTR-ND - Tape & Reel (TR) 118-CMH322522-6R8KLCT-ND - Cut Tape (CT) 118-CMH322522-6R8KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMH322522-6R8KL |
Description | FIXED IND 6.8UH 180MA 1.8 OHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 180 mA 1.8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMH322522-6R8KL Models |
Category | DC Resistance (DCR) 1.8Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-6R8KL | Bourns Inc. | 12,199 | CM322522-6R8KLCT-ND | $2.14000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.51600 | $25.16 |
| 100 | $2.07100 | $207.10 |
| 1,000 | $1.70275 | $1,702.75 |

