
LQH2HPZ4R7MDRL | |
---|---|
DigiKey Part Number | 490-16570-2-ND - Tape & Reel (TR) 490-16570-1-ND - Cut Tape (CT) 490-16570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPZ4R7MDRL |
Description | FIXED IND 4.7UH 650MA 672MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 650 mA 672mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPZ4R7MDRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 672mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.67700 | $26.77 |
100 | $2.19810 | $219.81 |
1,000 | $1.80782 | $1,807.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.63953 | $6,558.12 |
8,000 | $1.54616 | $12,369.28 |
12,000 | $1.49407 | $17,928.84 |
20,000 | $1.43103 | $28,620.60 |
28,000 | $1.39100 | $38,948.00 |
40,000 | $1.37534 | $55,013.60 |