

74404024047 | |
---|---|
DigiKey Part Number | 732-5411-2-ND - Tape & Reel (TR) 732-5411-1-ND - Cut Tape (CT) 732-5411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404024047 |
Description | FIXED IND 4.7UH 1.12A 175MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.12 A 175mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404024047 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 175mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 52MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
50 | $8.03860 | $401.93 |
250 | $7.44736 | $1,861.84 |
500 | $6.67554 | $3,337.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.85517 | $9,710.34 |