LDx Series 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDB182G8BAAEA051

DigiKey Part Number
490-LDB182G8BAAEA051TR-ND - Tape & Reel (TR)
490-LDB182G8BAAEA051CT-ND - Cut Tape (CT)
490-LDB182G8BAAEA051DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDB182G8BAAEA051
Description
BALUN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Balun 1.58GHz ~ 4.025GHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
1.58GHz ~ 4.025GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
-
Insertion Loss (Max)
1.4dB
Return Loss (Min)
-
Package / Case
0603 (1608 Metric), 6 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,162
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.74600$17.46
25$1.68400$42.10
50$1.63660$81.83
100$1.58930$158.93
250$1.52824$382.06
500$1.48354$741.77
1,000$1.43965$1,439.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.38189$5,527.56
8,000$1.34012$10,720.96
12,000$1.31615$15,793.80
20,000$1.28644$25,728.80
28,000$1.26716$35,480.48
40,000$1.24699$49,879.60
Manufacturers Standard Package