
LDB182G8AAAEA050 | |
|---|---|
DigiKey Part Number | 490-LDB182G8AAAEA050TR-ND - Tape & Reel (TR) 490-LDB182G8AAAEA050CT-ND - Cut Tape (CT) 490-LDB182G8AAAEA050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDB182G8AAAEA050 |
Description | BALUN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.58GHz ~ 4.025GHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1.58GHz ~ 4.025GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.4dB | |
Return Loss (Min) | - | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $2.23500 | $22.35 |
| 25 | $2.15720 | $53.93 |
| 50 | $2.09340 | $104.67 |
| 100 | $2.03310 | $203.31 |
| 250 | $1.95476 | $488.69 |
| 500 | $1.89718 | $948.59 |
| 1,000 | $1.84072 | $1,840.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.26347 | $5,053.88 |
| 8,000 | $1.22536 | $9,802.88 |
| 12,000 | $1.20348 | $14,441.76 |
| 20,000 | $1.17636 | $23,527.20 |
| 28,000 | $1.15877 | $32,445.56 |
| 40,000 | $1.14035 | $45,614.00 |



