1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BR71H105KE01K

DigiKey Part Number
490-GRT21BR71H105KE01KTR-ND - Tape & Reel (TR)
490-GRT21BR71H105KE01KCT-ND - Cut Tape (CT)
490-GRT21BR71H105KE01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BR71H105KE01K
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BR71H105KE01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM21BR71H105KA03KMurata Electronics219,341490-13310-1-ND$1.89000Parametric Equivalent
GCM21BR71H105KA03LMurata Electronics312,672490-10675-1-ND$1.89000Parametric Equivalent
GRT21BR71H105KE01LMurata Electronics16,608490-GRT21BR71H105KE01LCT-ND$1.89000Parametric Equivalent
MAASU21GSB7105KTNA01Taiyo Yuden1,341587-MAASU21GSB7105KTNA01CT-ND$2.38000Parametric Equivalent
MCASU21GSB7105KTNA01Taiyo Yuden4,927587-MCASU21GSB7105KTNA01CT-ND$1.81000Parametric Equivalent
In-Stock: 8,270
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.11000$11.10
50$0.79580$39.79
100$0.69960$69.96
500$0.53802$269.01
1,000$0.48819$488.19
2,500$0.43571$1,089.27
5,000$0.40410$2,020.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.36730$3,673.00
20,000$0.34652$6,930.40
30,000$0.33611$10,083.30
50,000$0.32457$16,228.50
70,000$0.31783$22,248.10
100,000$0.31134$31,134.00
Manufacturers Standard Package