1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU21GSB7105KTNA01

DigiKey Part Number
587-MCASU21GSB7105KTNA01TR-ND - Tape & Reel (TR)
587-MCASU21GSB7105KTNA01CT-ND - Cut Tape (CT)
587-MCASU21GSB7105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU21GSB7105KTNA01
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU21GSB7105KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,927
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.02800$10.28
50$0.73340$36.67
100$0.64290$64.29
500$0.49214$246.07
1,000$0.44569$445.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38847$1,165.41
6,000$0.36049$2,162.94
9,000$0.34648$3,118.32
15,000$0.33096$4,964.40
21,000$0.32190$6,759.90
30,000$0.31318$9,395.40
Manufacturers Standard Package