
GRT155R71C224KE01D | |
|---|---|
DigiKey Part Number | 490-GRT155R71C224KE01DTR-ND - Tape & Reel (TR) 490-GRT155R71C224KE01DCT-ND - Cut Tape (CT) 490-GRT155R71C224KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71C224KE01D |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71C224KE01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71C224KE02D | Murata Electronics | 1,973,832 | 490-10671-1-ND | $0.82000 | Parametric Equivalent |
| CGA2B2X7R1C224K050BA | TDK | 581,131 | 445-174423-1-ND | $1.23000 | Parametric Equivalent |
| MAASE105SB7224KFCA01 | Taiyo Yuden | 7,986 | 587-MAASE105SB7224KFCA01CT-ND | $1.64000 | Parametric Equivalent |
| MCASE105SB7224KFNA01 | Taiyo Yuden | 7,577 | 587-MCASE105SB7224KFNA01CT-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 50 | $0.26140 | $13.07 |
| 100 | $0.22440 | $22.44 |
| 500 | $0.16278 | $81.39 |
| 1,000 | $0.14379 | $143.79 |
| 2,500 | $0.12395 | $309.88 |
| 5,000 | $0.11198 | $559.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09924 | $992.40 |
| 20,000 | $0.09139 | $1,827.80 |
| 30,000 | $0.08747 | $2,624.10 |
| 50,000 | $0.08312 | $4,156.00 |
| 70,000 | $0.08058 | $5,640.60 |
| 100,000 | $0.07814 | $7,814.00 |

