GRT1555C1H360JA02J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 9,195
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.05184
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 24,200
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,470
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.13401

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,299
Unit Price: $1.81000
Datasheet
36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H360JA02J

DigiKey Part Number
490-GRT1555C1H360JA02JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT1555C1H360JA02J
Description
CAP CER 36PF 50V C0G 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H360JA02J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H360JA16DMurata Electronics9,195490-GCM1555C1H360JA16DCT-ND$0.82000Parametric Equivalent
GCM1555C1H360JA16JMurata Electronics0490-GCM1555C1H360JA16JTR-ND$0.05184Parametric Equivalent
GCQ1555C1H360JB01DMurata Electronics24,200490-17459-1-ND$1.48000Parametric Equivalent
GRT1555C1H360JA02DMurata Electronics8,470490-GRT1555C1H360JA02DCT-ND$0.82000Parametric Equivalent
04025A360J4T2AKYOCERA AVX0478-04025A360J4T2ATR-ND$0.13401Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.04762$2,381.00
Manufacturers Standard Package