
CBR04C360J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C360J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C360J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C360J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C360J5GACAUTO |
Description | CAP CER 36PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C360J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.04400 | $10.44 |
| 50 | $0.74660 | $37.33 |
| 100 | $0.65610 | $65.61 |
| 500 | $0.50282 | $251.41 |
| 1,000 | $0.45555 | $455.55 |
| 2,500 | $0.40581 | $1,014.52 |
| 5,000 | $0.37584 | $1,879.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.35121 | $3,512.10 |
| 20,000 | $0.33093 | $6,618.60 |
| 30,000 | $0.32077 | $9,623.10 |
| 50,000 | $0.30952 | $15,476.00 |
| 70,000 | $0.30294 | $21,205.80 |
| 100,000 | $0.29661 | $29,661.00 |

