
GRT1555C1H360JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H360JA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H360JA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H360JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H360JA02D |
Description | CAP CER 36PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H360JA02D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H360JA16D | Murata Electronics | 9,195 | 490-GCM1555C1H360JA16DCT-ND | $0.82000 | Parametric Equivalent |
| GCQ1555C1H360JB01D | Murata Electronics | 24,200 | 490-17459-1-ND | $1.48000 | Parametric Equivalent |
| CBR04C360J5GACAUTO | KEMET | 10,299 | 399-CBR04C360J5GACAUTOCT-ND | $1.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 50 | $0.17420 | $8.71 |
| 100 | $0.14880 | $14.88 |
| 500 | $0.10540 | $52.70 |
| 1,000 | $0.09225 | $92.25 |
| 2,500 | $0.07846 | $196.15 |
| 5,000 | $0.07020 | $351.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05830 | $583.00 |
| 20,000 | $0.05310 | $1,062.00 |
| 30,000 | $0.05050 | $1,515.00 |
| 50,000 | $0.04762 | $2,381.00 |
| 70,000 | $0.04594 | $3,215.80 |
| 100,000 | $0.04432 | $4,432.00 |

