1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033R71E102KE01D

DigiKey Part Number
490-GRT033R71E102KE01DTR-ND - Tape & Reel (TR)
490-GRT033R71E102KE01DCT-ND - Cut Tape (CT)
490-GRT033R71E102KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033R71E102KE01D
Description
CAP CER 1000PF 25V X7R 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033R71E102KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM033R71E102KA03DMurata Electronics60,549490-7995-1-ND$0.82000Parametric Equivalent
AC0201KRX7R8BB102YAGEO7,83413-AC0201KRX7R8BB102CT-ND$0.82000Parametric Equivalent
CGA1A2X7R1E102K030BATDK241,471445-12085-1-ND$0.82000Parametric Equivalent
In-Stock: 3,328
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18900$1.89
50$0.12340$6.17
100$0.10360$10.36
500$0.07252$36.26
1,000$0.06289$62.89
2,500$0.05291$132.28
5,000$0.04691$234.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03383$507.45
30,000$0.03066$919.80
45,000$0.02908$1,308.60
75,000$0.02733$2,049.75
105,000$0.02630$2,761.50
150,000$0.02532$3,798.00
Manufacturers Standard Package