LQH31MN101J03L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 2,069
Unit Price: $2.61000
Datasheet

Similar


Würth Elektronik
In Stock: 439
Unit Price: $9.97000
Datasheet
LQH31 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH31MN101J03L

DigiKey Part Number
490-13383-2-ND - Tape & Reel (TR)
490-13383-1-ND - Cut Tape (CT)
490-13383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH31MN101J03L
Description
FIXED IND 100UH 45MA 12 OHM SMD
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 45 mA 12Ohm 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH31MN101J03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
12Ohm
Q @ Freq
40 @ 2.5MHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes