
74404032101 | |
---|---|
DigiKey Part Number | 732-74404032101TR-ND - Tape & Reel (TR) 732-74404032101CT-ND - Cut Tape (CT) 732-74404032101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404032101 |
Description | WE-LQS SMT SEMI-SHIELDED POWER I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 0.3 A 1.9Ohm 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74404032101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 260mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.9Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.97000 | $9.97 |
50 | $8.33240 | $416.62 |
100 | $7.71970 | $771.97 |
500 | $7.22956 | $3,614.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.22723 | $12,454.46 |