
GRM32CR72A105KA35L | |
|---|---|
DigiKey Part Number | 490-8627-2-ND - Tape & Reel (TR) 490-8627-1-ND - Cut Tape (CT) 490-8627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32CR72A105KA35L |
Description | CAP CER 1UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32CR72A105KA35L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Last Time Buy | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188D72A105KE01D | Murata Electronics | 17,093 | 490-GRM188D72A105KE01DCT-ND | $2.96000 | MFR Recommended |
| GRM32ER72A105KA01L | Murata Electronics | 318,225 | 490-1857-1-ND | $9.04000 | Similar |
| C1210C105K1RACTU | KEMET | 50,328 | 399-C1210C105K1RACTUCT-ND | $6.33000 | Direct |
| CL32B105KCJNNNE | Samsung Electro-Mechanics | 79,719 | 1276-1812-1-ND | $2.55000 | Direct |
| 12101C105JAT2A | KYOCERA AVX | 1,773 | 478-KGM32LR72A105JUCT-ND | $11.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.03800 | $70.38 |
| 50 | $5.55280 | $277.64 |
| 100 | $5.09490 | $509.49 |
| 500 | $4.31892 | $2,159.46 |
| 1,000 | $4.07893 | $4,078.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.77051 | $7,541.02 |
| 4,000 | $3.61251 | $14,450.04 |
| 6,000 | $3.53338 | $21,200.28 |
| 10,000 | $3.44563 | $34,456.30 |
| 14,000 | $3.39435 | $47,520.90 |
| 20,000 | $3.34500 | $66,900.00 |

