GRM319R71H334MA01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 19,707
Unit Price: $3.61000
Datasheet

Direct


KEMET
In Stock: 8,687
Unit Price: $5.01000
Datasheet

Upgrade


KEMET
In Stock: 7,332
Unit Price: $6.24000
Datasheet

Upgrade


KEMET
In Stock: 17,875
Unit Price: $5.17000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 662,230
Unit Price: $1.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,291
Unit Price: $8.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.87430
Datasheet

Similar


TDK Corporation
In Stock: 2,940
Unit Price: $1.81000
Datasheet

Similar


KYOCERA AVX
In Stock: 5,049
Unit Price: $3.12000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R71H334MA01D

DigiKey Part Number
490-1779-2-ND - Tape & Reel (TR)
490-1779-1-ND - Cut Tape (CT)
490-1779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM319R71H334MA01D
Description
CAP CER 0.33UF 50V X7R 1206
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R71H334MA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.76882$3,075.28
Manufacturers Standard Package