


KGM31PR71H334MU | |
|---|---|
DigiKey Part Number | 478-KGM31PR71H334MUTR-ND - Tape & Reel (TR) 478-KGM31PR71H334MUCT-ND - Cut Tape (CT) 478-KGM31PR71H334MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31PR71H334MU |
Description | CAP CER 0.33UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31PR71H334MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.94800 | $19.48 |
| 50 | $1.44040 | $72.02 |
| 100 | $1.28340 | $128.34 |
| 500 | $1.01864 | $509.32 |
| 1,000 | $0.93700 | $937.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.75702 | $3,028.08 |
| 8,000 | $0.71394 | $5,711.52 |
| 12,000 | $0.69235 | $8,308.20 |
| 20,000 | $0.66845 | $13,369.00 |
| 28,000 | $0.65447 | $18,325.16 |
| 40,000 | $0.64102 | $25,640.80 |

