Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

GRM319R71E684MA01D | |
|---|---|
DigiKey Part Number | 490-1786-2-ND - Tape & Reel (TR) 490-1786-1-ND - Cut Tape (CT) 490-1786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R71E684MA01D |
Description | CAP CER 0.68UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R71E684MA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.23830 | $4,953.20 |





