GRM319R60J106KE19D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 4,786
Unit Price: $4.19000
Datasheet

Similar


KYOCERA AVX
In Stock: 22,315
Unit Price: $2.80000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.30619
Datasheet

Similar


KEMET
In Stock: 107,729
Unit Price: $4.60000
Datasheet

Similar


Taiyo Yuden
In Stock: 2,835
Unit Price: $2.30000
Datasheet
10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R60J106KE19D

DigiKey Part Number
490-5240-2-ND - Tape & Reel (TR)
490-5240-1-ND - Cut Tape (CT)
490-5240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM319R60J106KE19D
Description
CAP CER 10UF 6.3V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R60J106KE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.90020$7,600.80
Manufacturers Standard Package