



JMK316BJ106KF-T | |
|---|---|
DigiKey Part Number | 587-1344-2-ND - Tape & Reel (TR) 587-1344-1-ND - Cut Tape (CT) 587-1344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316BJ106KF-T |
Description | CAP CER 10UF 6.3V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316BJ106KF-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK316BJ106KD-T | Taiyo Yuden | 5,294 | 587-1345-1-ND | $2.63000 | Direct |
| LMK316BJ106KD-T | Taiyo Yuden | 13,613 | 587-1341-1-ND | $2.71000 | Upgrade |
| C3216X5R1E106K085AC | TDK | 64,538 | 445-14677-1-ND | $4.44000 | Upgrade |
| CL31A106KACLNNC | Samsung Electro-Mechanics | 213,707 | 1276-2720-1-ND | $2.22000 | Upgrade |
| GRM319R61A106KE19D | Murata Electronics | 3,265 | 490-3378-1-ND | $9.04000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.34800 | $13.48 |
| 50 | $0.97340 | $48.67 |
| 100 | $0.86000 | $86.00 |
| 500 | $0.66858 | $334.29 |
| 1,000 | $0.60946 | $609.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53662 | $1,609.86 |
| 6,000 | $0.50101 | $3,006.06 |
| 9,000 | $0.48317 | $4,348.53 |
| 15,000 | $0.46341 | $6,951.15 |
| 21,000 | $0.45186 | $9,489.06 |
| 30,000 | $0.44075 | $13,222.50 |

