
12066D106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR50J106KUTR-ND - Tape & Reel (TR) 478-KGM31HR50J106KUCT-ND - Cut Tape (CT) 478-KGM31HR50J106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12066D106KAT2A |
Description | CAP CER 10UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12066D106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.66100 | $16.61 |
| 50 | $1.21520 | $60.76 |
| 100 | $1.07870 | $107.87 |
| 500 | $0.84862 | $424.31 |
| 1,000 | $0.77767 | $777.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.71938 | $1,438.76 |
| 4,000 | $0.67139 | $2,685.56 |
| 6,000 | $0.64738 | $3,884.28 |
| 10,000 | $0.62076 | $6,207.60 |
| 14,000 | $0.60521 | $8,472.94 |
| 20,000 | $0.59025 | $11,805.00 |

