GRM188R72A223JAC4D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 9,206
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.32846
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.28223
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.56268
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.27985
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,880
Unit Price: $0.90000
Datasheet
0.022 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R72A223JAC4D

DigiKey Part Number
490-GRM188R72A223JAC4DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R72A223JAC4D
Description
CAP CER 0.022UF 100V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A223JAC4D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10557$422.28
Manufacturers Standard Package