C0603C223J1RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.32846
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.56268
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.27985
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,880
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.10557
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,206
Unit Price: $0.82000
Datasheet
0.022 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C223J1RECTU

DigiKey Part Number
399-C0603C223J1RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C223J1RECTU
Description
CAP CER 0.022UF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C223J1RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.28223$2,257.84