
GMC10X7R223J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R223J100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R223J100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R223J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R223J100NT |
Description | CAP0603 X7R .022UF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51000 | $5.10 |
| 50 | $0.35520 | $17.76 |
| 100 | $0.30750 | $30.75 |
| 500 | $0.22724 | $113.62 |
| 1,000 | $0.20258 | $202.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16562 | $662.48 |
| 8,000 | $0.15193 | $1,215.44 |
| 12,000 | $0.14509 | $1,741.08 |
| 20,000 | $0.13750 | $2,750.00 |
| 28,000 | $0.13307 | $3,725.96 |
| 40,000 | $0.12881 | $5,152.40 |

