GRM188R61H224KAC4J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 29,846
Unit Price: $1.74000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 4,308
Unit Price: $1.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 921
Unit Price: $1.08000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 70,523
Unit Price: $1.49000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 8,727
Unit Price: $1.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.25732
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,000
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.25732
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.25732
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61H224KAC4J

DigiKey Part Number
GRM188R61H224KAC4J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R61H224KAC4J
Description
CAP CER 0.22UF 50V X5R 0603
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61H224KAC4J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.32465$3,246.50
Manufacturers Standard Package