
CL10A224KB8NNNC | |
---|---|
DigiKey Part Number | 1276-1876-2-ND - Tape & Reel (TR) 1276-1876-1-ND - Cut Tape (CT) 1276-1876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A224KB8NNNC |
Description | CAP CER 0.22UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A224KB8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.57600 | $5.76 |
50 | $0.40180 | $20.09 |
100 | $0.34820 | $34.82 |
500 | $0.25882 | $129.41 |
1,000 | $0.23132 | $231.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16944 | $677.76 |
8,000 | $0.15892 | $1,271.36 |
12,000 | $0.15801 | $1,896.12 |
20,000 | $0.15697 | $3,139.40 |
28,000 | $0.15403 | $4,312.84 |
40,000 | $0.14929 | $5,971.60 |
48,000 | $0.14704 | $7,057.92 |
96,000 | $0.14205 | $13,636.80 |
100,000 | $0.13907 | $13,907.00 |