0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX5R9BB224

DigiKey Part Number
13-CC0603KRX5R9BB224TR-ND - Tape & Reel (TR)
13-CC0603KRX5R9BB224CT-ND - Cut Tape (CT)
13-CC0603KRX5R9BB224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX5R9BB224
Description
CAP CER 0.22UF 50V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX5R9BB224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 921
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.60900$6.09
50$0.42640$21.32
100$0.36960$36.96
500$0.27578$137.89
1,000$0.24680$246.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20625$825.00
8,000$0.20051$1,604.08
12,000$0.17950$2,154.00
20,000$0.17060$3,412.00
28,000$0.13916$3,896.48
40,000$0.13860$5,544.00
48,000$0.13834$6,640.32
96,000$0.13740$13,190.40
100,000$0.13736$13,736.00
Manufacturers Standard Package