GRM188R61E104KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.37492
Datasheet

Direct


Taiyo Yuden
In Stock: 640,462
Unit Price: $0.66000

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.83997
Datasheet

Upgrade


KYOCERA AVX
In Stock: 122,403
Unit Price: $1.56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 33,253
Unit Price: $2.38000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 12,327
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 10,903
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,804
Unit Price: $2.30000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 34,563
Unit Price: $2.30000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,546
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.09999
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61E104KA01D

DigiKey Part Number
490-9654-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R61E104KA01D
Description
CAP CER 0.1UF 25V X5R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61E104KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable