0603ZD105KAT4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR51H104KT

DigiKey Part Number
478-KGM15AR51H104KTTR-ND - Tape & Reel (TR)
478-KGM15AR51H104KTCT-ND - Cut Tape (CT)
478-KGM15AR51H104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR51H104KT
Description
CAP CER 0.1UF 50V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR51H104KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122,403
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.90300$9.03
50$0.64040$32.02
100$0.56080$56.08
500$0.42714$213.57
1,000$0.38608$386.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33105$1,324.20
8,000$0.30779$2,462.32
12,000$0.29614$3,553.68
20,000$0.28323$5,664.60
28,000$0.27569$7,719.32
40,000$0.26844$10,737.60
48,000$0.26500$12,720.00
96,000$0.25343$24,329.28
100,000$0.25281$25,281.00
Manufacturers Standard Package