GRM188R61C474KA12D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 24,267
Unit Price: $1.73000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 43,526
Unit Price: $1.56000
Datasheet

Direct


KEMET
In Stock: 27,752
Unit Price: $0.99000
Datasheet

Direct


TDK Corporation
In Stock: 14,904
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 52,631
Unit Price: $0.99000
Datasheet

Upgrade


TDK Corporation
In Stock: 434,027
Unit Price: $0.99000
Datasheet

Upgrade


TDK Corporation
In Stock: 131,579
Unit Price: $1.40000
Datasheet

Upgrade


TDK Corporation
In Stock: 9,210
Unit Price: $1.81000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 152,013
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 58,057
Unit Price: $1.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,798
Unit Price: $3.54000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 384,797
Unit Price: $1.07000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 297,753
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20150
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61C474KA12D

DigiKey Part Number
GRM188R61C474KA12D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R61C474KA12D
Description
CAP CER 0.47UF 16V X5R 0603
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61C474KA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25702$1,028.08
Manufacturers Standard Package