
CL10A474KA8NNNC | |
---|---|
DigiKey Part Number | 1276-1895-2-ND - Tape & Reel (TR) 1276-1895-1-ND - Cut Tape (CT) 1276-1895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A474KA8NNNC |
Description | CAP CER 0.47UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A474KA8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44500 | $4.45 |
50 | $0.30780 | $15.39 |
100 | $0.26590 | $26.59 |
500 | $0.19510 | $97.55 |
1,000 | $0.17328 | $173.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09905 | $396.20 |
8,000 | $0.09786 | $782.88 |
12,000 | $0.09724 | $1,166.88 |
20,000 | $0.09653 | $1,930.60 |
28,000 | $0.09611 | $2,691.08 |
40,000 | $0.09570 | $3,828.00 |
48,000 | $0.09549 | $4,583.52 |
96,000 | $0.09480 | $9,100.80 |
100,000 | $0.09476 | $9,476.00 |