GRM188R61A474MA61D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 78,302
Unit Price: $1.31000
Datasheet

Upgrade


Murata Electronics
In Stock: 39,526
Unit Price: $1.56000
Datasheet

Upgrade


Murata Electronics
In Stock: 24,252
Unit Price: $1.72000
Datasheet

Similar


Murata Electronics
In Stock: 1,506
Unit Price: $2.79000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,000
Unit Price: $1.23000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.42775
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.91054
Datasheet

Upgrade


KEMET
In Stock: 27,727
Unit Price: $0.99000
Datasheet

Upgrade


KEMET
In Stock: 38,296
Unit Price: $1.07000
Datasheet

Upgrade


KEMET
In Stock: 1,572
Unit Price: $1.97000
Datasheet

Upgrade


TDK Corporation
In Stock: 31,432
Unit Price: $0.90000
Datasheet

Upgrade


TDK Corporation
In Stock: 14,904
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,000
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 432,277
Unit Price: $0.99000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61A474MA61D

DigiKey Part Number
490-1540-2-ND - Tape & Reel (TR)
490-1540-1-ND - Cut Tape (CT)
490-1540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61A474MA61D
Description
CAP CER 0.47UF 10V X5R 0603
Customer Reference
Detailed Description
0.47 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61A474MA61D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 4,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25637$1,025.48
Manufacturers Standard Package

Other Suppliers on DigiKey

4,000In Stock
Ships from WEC