0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C474K8PACTU

DigiKey Part Number
399-C0603C474K8PACTUTR-ND - Tape & Reel (TR)
399-C0603C474K8PACTUCT-ND - Cut Tape (CT)
399-C0603C474K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C474K8PACTU
Description
CAP CER 0.47UF 10V X5R 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C474K8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,296
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.57500$5.75
50$0.39900$19.95
100$0.34650$34.65
500$0.25766$128.83
1,000$0.23024$230.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16900$676.00
8,000$0.15851$1,268.08
12,000$0.15760$1,891.20
20,000$0.15657$3,131.40
28,000$0.15326$4,291.28
40,000$0.14853$5,941.20
48,000$0.14630$7,022.40
96,000$0.14169$13,602.24
100,000$0.13836$13,836.00
Manufacturers Standard Package