
GRM188R60G476ME01D | |
---|---|
DigiKey Part Number | 490-GRM188R60G476ME01DTR-ND - Tape & Reel (TR) 490-GRM188R60G476ME01DCT-ND - Cut Tape (CT) 490-GRM188R60G476ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60G476ME01D |
Description | CAP CER 47UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60G476ME01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.55200 | $15.52 |
50 | $1.13640 | $56.82 |
100 | $1.00750 | $100.75 |
500 | $0.85952 | $429.76 |
1,000 | $0.72511 | $725.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.63662 | $2,546.48 |
8,000 | $0.58862 | $4,708.96 |
12,000 | $0.57752 | $6,930.24 |
20,000 | $0.56012 | $11,202.40 |
28,000 | $0.54786 | $15,340.08 |
40,000 | $0.53606 | $21,442.40 |
48,000 | $0.53046 | $25,462.08 |
96,000 | $0.52464 | $50,365.44 |
100,000 | $0.51064 | $51,064.00 |