0603-(1608-Metric)-1,02mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06034D476MAT2A

DigiKey Part Number
478-KGM15CR50G476MTTR-ND - Tape & Reel (TR)
478-KGM15CR50G476MTCT-ND - Cut Tape (CT)
478-KGM15CR50G476MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06034D476MAT2A
Description
CAP CER 47UF 4V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,962
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.99000$5.99
10$3.72800$37.28
50$2.84920$142.46
100$2.57830$257.83
500$2.12140$1,060.70
1,000$1.98025$1,980.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.70380$6,815.20
Manufacturers Standard Package