CM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM105X5R476M04AT

DigiKey Part Number
478-CM105X5R476M04ATTR-ND - Tape & Reel (TR)
478-CM105X5R476M04ATCT-ND - Cut Tape (CT)
478-CM105X5R476M04ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM105X5R476M04AT
Description
0603 X5R 47UF20% 4V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.96795$3,871.80
Manufacturers Standard Package