GRM1885C1H8R2CA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 16,499
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.05973
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,764
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,947
Unit Price: $3.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,671
Unit Price: $3.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.41659
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,627
Unit Price: $1.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,703
Unit Price: $1.48000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 44,603
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10,386
Unit Price: $0.82000
Datasheet

Parametric Equivalent


WEC
In Stock: 136,000
Unit Price: $0.06186
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 110
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 3,285
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,942
Unit Price: $0.82000
Datasheet
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H8R2CA01J

DigiKey Part Number
GRM1885C1H8R2CA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C1H8R2CA01J
Description
CAP CER 8.2PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H8R2CA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15795$1,579.50
Manufacturers Standard Package