
CML0603C0G8R2CT50V | |
|---|---|
DigiKey Part Number | 738-CML0603C0G8R2CT50VTR-ND - Tape & Reel (TR) 738-CML0603C0G8R2CT50VCT-ND - Cut Tape (CT) 738-CML0603C0G8R2CT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603C0G8R2CT50V |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603C0G8R2CT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 50 | $0.22520 | $11.26 |
| 100 | $0.19400 | $19.40 |
| 500 | $0.13976 | $69.88 |
| 1,000 | $0.12316 | $123.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09849 | $393.96 |
| 8,000 | $0.08937 | $714.96 |
| 12,000 | $0.08481 | $1,017.72 |
| 20,000 | $0.07974 | $1,594.80 |
| 28,000 | $0.07679 | $2,150.12 |
| 40,000 | $0.07395 | $2,958.00 |
| 48,000 | $0.07261 | $3,485.28 |
| 96,000 | $0.06808 | $6,535.68 |
| 100,000 | $0.06784 | $6,784.00 |

