8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603CRNPO9BN8R2

DigiKey Part Number
13-AC0603CRNPO9BN8R2TR-ND - Tape & Reel (TR)
13-AC0603CRNPO9BN8R2CT-ND - Cut Tape (CT)
13-AC0603CRNPO9BN8R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603CRNPO9BN8R2
Description
CAP CER 8.2PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603CRNPO9BN8R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,774
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39500$3.95
50$0.26800$13.40
100$0.23020$23.02
500$0.16690$83.45
1,000$0.14749$147.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11301$452.04
8,000$0.10284$822.72
12,000$0.09775$1,173.00
20,000$0.09212$1,842.40
28,000$0.08882$2,486.96
40,000$0.08566$3,426.40
Manufacturers Standard Package