GRM1885C1H820FA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.53656
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.48813
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 3,342
Unit Price: $7.41000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,343
Unit Price: $1.56000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.55441
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.05617
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,710
Unit Price: $3.38000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,733
Unit Price: $3.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,156
Unit Price: $8.73000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.19928
Datasheet

Parametric Equivalent


YAGEO
In Stock: 44,066
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,790
Unit Price: $0.82000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H820FA01J

DigiKey Part Number
490-11479-2-ND - Tape & Reel (TR)
490-11479-1-ND - Cut Tape (CT)
490-11479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H820FA01J
Description
CAP CER 82PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H820FA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable