GRM1885C1H682JA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 3,610
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.19890
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 25,663
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2,100
Unit Price: $1.06000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 60,775
Unit Price: $1.88000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10,364
Unit Price: $2.61000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 58,757
Unit Price: $2.04000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 8,165
Unit Price: $2.61000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H682JA01J

DigiKey Part Number
GRM1885C1H682JA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C1H682JA01J
Description
CAP CER 6800PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H682JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17764$1,776.40
Manufacturers Standard Package