
CC0603JRNPO9BN682 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO9BN682TR-ND - Tape & Reel (TR) 13-CC0603JRNPO9BN682CT-ND - Cut Tape (CT) 13-CC0603JRNPO9BN682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN682 |
Description | CAP CER 6800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.56600 | $15.66 |
| 50 | $1.14700 | $57.35 |
| 100 | $1.01820 | $101.82 |
| 500 | $0.80100 | $400.50 |
| 1,000 | $0.73386 | $733.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.63330 | $2,533.20 |
| 8,000 | $0.59595 | $4,767.60 |
| 12,000 | $0.57725 | $6,927.00 |
| 20,000 | $0.55652 | $11,130.40 |
| 28,000 | $0.54441 | $15,243.48 |
| 40,000 | $0.53276 | $21,310.40 |
| 48,000 | $0.52723 | $25,307.04 |
| 96,000 | $0.50863 | $48,828.48 |
| 100,000 | $0.50765 | $50,765.00 |

